
ZMD12B | |
|---|---|
DigiKey Part Number | 4878-ZMD12BCT-ND - Cut Tape (CT) 4878-ZMD12BDKR-ND - Digi-Reel® 4878-ZMD12BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMD12B |
Description | DIODE ZENER 12V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD12B Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08480 € | 2,12 € |
| 100 | 0,07170 € | 7,17 € |
| 250 | 0,06564 € | 16,41 € |
| 500 | 0,06196 € | 30,98 € |
| 1.000 | 0,05892 € | 58,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07961 € | 199,03 € |
| 5.000 | 0,07185 € | 359,25 € |
| 7.500 | 0,06790 € | 509,25 € |
| 12.500 | 0,06345 € | 793,13 € |
| 17.500 | 0,06082 € | 1.064,35 € |
| 25.000 | 0,05826 € | 1.456,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

