
ZMC9B1 | |
|---|---|
DigiKey Part Number | 4878-ZMC9B1-ND |
Manufacturer | |
Manufacturer Product Number | ZMC9B1 |
Description | DIODE ZENER 91V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 91 V 500 mW ±2% Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | ZMC9B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMelf |

