
ZMC7.5 | |
|---|---|
DigiKey Part Number | 4878-ZMC7.5-ND |
Manufacturer | |
Manufacturer Product Number | ZMC7.5 |
Description | DIODE ZENER 7.5V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | ZMC7.5 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MicroMelf |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z7V5 | Diotec Semiconductor | 0 | 4878-MM3Z7V5CT-ND | 0,08000 € | MFR Recommended |


