ZMC6.8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diotec Semiconductor
In Stock: 1.664
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 95.000
Unit Price: 0,36140 €
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount MicroMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC6.8

DigiKey Part Number
4878-ZMC6.8-ND
Manufacturer
Manufacturer Product Number
ZMC6.8
Description
DIODE ZENER 6.8V 500MW MICROMELF
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
ZMC6.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Packaging
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
MicroMelf
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z6V8Diotec Semiconductor1.6644878-MM3Z6V8CT-ND0,15000 €MFR Recommended
ZMC6.8DComponents95.0002721-ZMC6.8-ND0,36140 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes