Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZMC47 | |
|---|---|
DigiKey Part Number | 4878-ZMC47-ND |
Manufacturer | |
Manufacturer Product Number | ZMC47 |
Description | DIODE ZENER 47V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMC47 Models |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM47 | Diotec Semiconductor | 625 | 4878-ZMM47CT-ND | 0,14000 € | Parametric Equivalent |
| BZV55B47 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B47TR-ND | 0,03048 € | Parametric Equivalent |
| BZV55B47 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B47L0GTR-ND | 0,03048 € | Parametric Equivalent |
| BZV55C47 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55C47TR-ND | 0,02863 € | Parametric Equivalent |
| BZV55C47 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55C47L0GTR-ND | 0,02863 € | Parametric Equivalent |






