
ZMC43 | |
|---|---|
DigiKey Part Number | 4878-ZMC43-ND |
Manufacturer | |
Manufacturer Product Number | ZMC43 |
Description | DIODE ZENER 43V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMC43 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM43 | Diotec Semiconductor | 0 | 4878-ZMM43TR-ND | 0,02522 € | Parametric Equivalent |


