ZMC30 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diotec Semiconductor
In Stock: 0
Unit Price: 0,04976 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.522
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03271 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03086 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03086 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02324 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02899 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02899 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 1.875
Unit Price: 0,44440 €
Datasheet
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC30

DigiKey Part Number
4878-ZMC30-ND
Manufacturer
Manufacturer Product Number
ZMC30
Description
DIODE ZENER 30V 500MW SOD80C
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMC30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes