
ZMC3.0 | |
|---|---|
DigiKey Part Number | 4878-ZMC3.0-ND |
Manufacturer | |
Manufacturer Product Number | ZMC3.0 |
Description | DIODE ZENER 3V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | ZMC3.0 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MicroMelf |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V0 | Diotec Semiconductor | 2.468 | 4878-MM3Z3V0CT-ND | 0,14000 € | MFR Recommended |


