Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZMC20 | |
|---|---|
DigiKey Part Number | 4878-ZMC20-ND |
Manufacturer | |
Manufacturer Product Number | ZMC20 |
Description | DIODE ZENER 20V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMC20 Models |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z20 | Diotec Semiconductor | 0 | 4878-MM3Z20-ND | 0,02678 € | MFR Recommended |
| ZMM20 | Diotec Semiconductor | 486 | 4878-ZMM20CT-ND | 0,14000 € | Parametric Equivalent |
| ZMM20B | Diotec Semiconductor | 2.470 | 4878-ZMM20B-ND | 0,17000 € | Parametric Equivalent |
| BZT55B20 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B20L0G-ND | 0,03230 € | Parametric Equivalent |
| BZT55C20 L0G | Taiwan Semiconductor Corporation | 0 | BZT55C20L0G-ND | 0,03048 € | Parametric Equivalent |







