Zener Diode 15 V 500 mW ±2% Surface Mount MicroMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC15B

DigiKey Part Number
4878-ZMC15B-ND
Manufacturer
Manufacturer Product Number
ZMC15B
Description
DIODE ZENER 15V 500MW MICROMELF
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
ZMC15B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Packaging
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
MicroMelf
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.