
ZMC12B | |
|---|---|
DigiKey Part Number | 4878-ZMC12B-ND |
Manufacturer | |
Manufacturer Product Number | ZMC12B |
Description | DIODE ZENER 12V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | ZMC12B Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package MicroMelf |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z12B | Diotec Semiconductor | 2.996 | 4878-MM3Z12BCT-ND | 0,08000 € | MFR Recommended |


