Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC10

DigiKey Part Number
4878-ZMC10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMC10
Description
DIODE ZENER 10V 500MW SOD80C
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMC10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03491 €87,27 €
5.0000,03111 €155,55 €
7.5000,02917 €218,78 €
12.5000,02699 €337,38 €
17.5000,02570 €449,75 €
25.0000,02444 €611,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03491 €
Unit Price with VAT:0,04154 €