Diode 40 V 400mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS400WSGW

DigiKey Part Number
4878-ZHCS400WSGW-ND
Manufacturer
Manufacturer Product Number
ZHCS400WSGW
Description
ZHCS400WSGW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 40 V 400mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ZHCS400WSGW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 400 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,14404 €432,12 €
Manufacturers Standard Package
Unit Price without VAT:0,14404 €
Unit Price with VAT:0,17141 €