Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Z3SMC30 | |
|---|---|
DigiKey Part Number | 4878-Z3SMC30TR-ND |
Manufacturer | |
Manufacturer Product Number | Z3SMC30 |
Description | DIODE ZENER 30V 3W DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 3 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | Z3SMC30 Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 22 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AB (SMC) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMC5363 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMC5363CT-ND | 1,00000 € | Parametric Equivalent |
| 1PGSMC5363 R7G | Taiwan Semiconductor Corporation | 0 | 1PGSMC5363R7G-ND | 0,00000 € | Parametric Equivalent |
| 1PGSMC5363H | Taiwan Semiconductor Corporation | 2.728 | 1801-1PGSMC5363HCT-ND | 1,00000 € | Parametric Equivalent |
| 1PGSMC5363HR7G | Taiwan Semiconductor Corporation | 0 | 1PGSMC5363HR7G-ND | 0,00000 € | Parametric Equivalent |
| 1SMC5363_R1_00001 | Panjit International Inc. | 0 | 3757-1SMC5363_R1_00001TR-ND | 0,16256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13703 € | 411,09 € |
| 6.000 | 0,12630 € | 757,80 € |
| Unit Price without VAT: | 0,13703 € |
|---|---|
| Unit Price with VAT: | 0,16307 € |



