


Z2SMB33 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB33TR-ND |
Manufacturer | |
Manufacturer Product Number | Z2SMB33 |
Description | DIODE ZENER 33V 2W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB33 Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12653 € | 379,59 € |
| 6.000 | 0,11557 € | 693,42 € |
| 9.000 | 0,11438 € | 1.029,42 € |
| Unit Price without VAT: | 0,12653 € |
|---|---|
| Unit Price with VAT: | 0,15057 € |

