Parametric Equivalent



Z2SMB18 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB18TR-ND - Tape & Reel (TR) 4878-Z2SMB18CT-ND - Cut Tape (CT) 4878-Z2SMB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB18 |
Description | DIODE ZENER 18V 2W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB18 Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z2SMB18 | Diotec Semiconductor | 0 | 4878-Z2SMB18CT-ND | 14,60000 € | Parametric Equivalent |
| 1SMB3EZ18_R1_00001 | Panjit International Inc. | 0 | 3757-1SMB3EZ18_R1_00001CT-ND | 8,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,23580 € | 23,58 € |
| 500 | 0,17860 € | 89,30 € |
| 1.000 | 0,16014 € | 160,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13666 € | 409,98 € |
| 6.000 | 0,12482 € | 748,92 € |
| 9.000 | 0,11879 € | 1.069,11 € |
| 15.000 | 0,11201 € | 1.680,15 € |
| 21.000 | 0,10799 € | 2.267,79 € |
| 30.000 | 0,10409 € | 3.122,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



