


Z2SMB15 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB15CT-ND - Cut Tape (CT) 4878-Z2SMB15DKR-ND - Digi-Reel® 4878-Z2SMB15TR-ND |
Manufacturer | |
Manufacturer Product Number | Z2SMB15 |
Description | DIODE ZENER 15V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB15 Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 11 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12604 € | 31,51 € |
| 500 | 0,11966 € | 59,83 € |
| 1.000 | 0,11441 € | 114,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13557 € | 406,71 € |
| 6.000 | 0,12383 € | 742,98 € |
| 9.000 | 0,11784 € | 1.060,56 € |
| 15.000 | 0,11112 € | 1.666,80 € |
| 21.000 | 0,10713 € | 2.249,73 € |
| 30.000 | 0,10326 € | 3.097,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

