Zener Diode 15 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 2 W ±5% Surface Mount DO-214AA (SMB)
DO-214AA, SMB

Z2SMB15

DigiKey Part Number
4878-Z2SMB15CT-ND - Cut Tape (CT)
4878-Z2SMB15DKR-ND - Digi-Reel®
4878-Z2SMB15TR-ND
Manufacturer
Manufacturer Product Number
Z2SMB15
Description
DIODE ZENER 15V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
Z2SMB15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17900 €1,79 €
250,15920 €3,98 €
1000,13670 €13,67 €
2500,12604 €31,51 €
5000,11966 €59,83 €
1.0000,11441 €114,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,13557 €406,71 €
6.0000,12383 €742,98 €
9.0000,11784 €1.060,56 €
15.0000,11112 €1.666,80 €
21.0000,10713 €2.249,73 €
30.0000,10326 €3.097,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €