


Z2SMB100 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB100TR-ND - Tape & Reel (TR) 4878-Z2SMB100CT-ND - Cut Tape (CT) 4878-Z2SMB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB100 |
Description | DIODE ZENER 100V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB100 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z2SMB100 | Diotec Semiconductor | 1.435 | 4878-Z2SMB100CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23400 € | 23,40 € |
| 500 | 0,17718 € | 88,59 € |
| 1.000 | 0,15887 € | 158,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13557 € | 406,71 € |
| 6.000 | 0,12383 € | 742,98 € |
| 9.000 | 0,11784 € | 1.060,56 € |
| 15.000 | 0,11112 € | 1.666,80 € |
| 21.000 | 0,10713 € | 2.249,73 € |
| 30.000 | 0,10326 € | 3.097,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


