


Z1SMA39 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA39TR-ND - Tape & Reel (TR) 4878-Z1SMA39CT-ND - Cut Tape (CT) 4878-Z1SMA39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA39 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09470 € | 9,47 € |
| 500 | 0,08090 € | 40,45 € |
| 1.000 | 0,06110 € | 61,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04217 € | 316,27 € |
| 15.000 | 0,04174 € | 626,10 € |
| 22.500 | 0,04131 € | 929,48 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

