


Z1SMA27 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA27TR-ND - Tape & Reel (TR) 4878-Z1SMA27CT-ND - Cut Tape (CT) 4878-Z1SMA27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA27 |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,14670 € | 14,67 € |
| 500 | 0,12820 € | 64,10 € |
| 1.000 | 0,08012 € | 80,12 € |
| 2.000 | 0,07886 € | 157,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04819 € | 361,42 € |
| 15.000 | 0,04690 € | 703,50 € |
| 22.500 | 0,04561 € | 1.026,22 € |
| 37.500 | 0,04475 € | 1.678,12 € |
| 52.500 | 0,04389 € | 2.304,22 € |
| 75.000 | 0,04301 € | 3.225,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

