Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1SMA20-AQ

DigiKey Part Number
2721-Z1SMA20-AQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z1SMA20-AQ
Description
DIODE ZENER 20V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA20-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
20 Ohms
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,39454 €591,81 €
3.0000,20258 €607,74 €
7.5000,08703 €652,73 €
15.0000,07947 €1.192,05 €
Unit Price without VAT:0,39454 €
Unit Price with VAT:0,46950 €