
Z1SMA12 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA12TR-ND - Tape & Reel (TR) 4878-Z1SMA12CT-ND - Cut Tape (CT) 4878-Z1SMA12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA12 |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA12 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5927-AU_R1_000A1 | Panjit International Inc. | 1.289 | 3757-1SMA5927-AU_R1_000A1CT-ND | 0,24000 € | Parametric Equivalent |
| 1SMA5927_R1_00001 | Panjit International Inc. | 410 | 3757-1SMA5927_R1_00001CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09186 € | 45,93 € |
| 1.000 | 0,08150 € | 81,50 € |
| 2.000 | 0,07276 € | 145,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05972 € | 447,90 € |
| 15.000 | 0,05441 € | 816,15 € |
| 22.500 | 0,05170 € | 1.163,25 € |
| 37.500 | 0,04867 € | 1.825,12 € |
| 52.500 | 0,04686 € | 2.460,15 € |
| 75.000 | 0,04511 € | 3.383,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



