
USL1B | |
|---|---|
DigiKey Part Number | 4878-USL1BCT-ND - Cut Tape (CT) 4878-USL1BDKR-ND - Digi-Reel® 4878-USL1BTR-ND |
Manufacturer | |
Manufacturer Product Number | USL1B |
Description | DIODE STANDARD 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | USL1B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03480 € | 0,87 € |
| 100 | 0,02900 € | 2,90 € |
| 250 | 0,02620 € | 6,55 € |
| 500 | 0,02452 € | 12,26 € |
| 1.000 | 0,02313 € | 23,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03570 € | 107,10 € |
| 6.000 | 0,03186 € | 191,16 € |
| 9.000 | 0,02990 € | 269,10 € |
| 15.000 | 0,02770 € | 415,50 € |
| 21.000 | 0,02639 € | 554,19 € |
| 30.000 | 0,02512 € | 753,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

