
US3D | |
|---|---|
DigiKey Part Number | 4878-US3DTR-ND - Tape & Reel (TR) 4878-US3DCT-ND - Cut Tape (CT) 4878-US3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | US3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,20200 € | 20,20 € |
| 500 | 0,15648 € | 78,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09909 € | 297,27 € |
| 6.000 | 0,09381 € | 562,86 € |
| 9.000 | 0,09380 € | 844,20 € |
| 15.000 | 0,09353 € | 1.402,95 € |
| 21.000 | 0,09061 € | 1.902,81 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

