
US2D-AQ | |
|---|---|
DigiKey Part Number | 4878-US2D-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | US2D-AQ |
Description | US2D-AQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2D-AQ Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2D | Diotec Semiconductor | 1.765 | 4878-US2DCT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08673 € | 260,19 € |
| 6.000 | 0,07869 € | 472,14 € |
| 9.000 | 0,07459 € | 671,31 € |
| 15.000 | 0,07177 € | 1.076,55 € |
| Unit Price without VAT: | 0,08673 € |
|---|---|
| Unit Price with VAT: | 0,10321 € |


