


US1J-AQ | |
|---|---|
DigiKey Part Number | 4878-US1J-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | US1J-AQ |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1J-AQ Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04261 € | 319,57 € |
| 15.000 | 0,03865 € | 579,75 € |
| 22.500 | 0,03663 € | 824,18 € |
| 37.500 | 0,03508 € | 1.315,50 € |
| Unit Price without VAT: | 0,04261 € |
|---|---|
| Unit Price with VAT: | 0,05071 € |

