
UGB16JCD2 | |
|---|---|
DigiKey Part Number | 4878-UGB16JCD2-ND |
Manufacturer | |
Manufacturer Product Number | UGB16JCD2 |
Description | DIODE ARRAY GP 600V 8A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | UGB16JCD2 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 45 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59238 € | 592,38 € |
| Unit Price without VAT: | 0,59238 € |
|---|---|
| Unit Price with VAT: | 0,70493 € |

