
UFT800G | |
|---|---|
DigiKey Part Number | 4878-UFT800G-ND |
Manufacturer | |
Manufacturer Product Number | UFT800G |
Description | DIODE STANDARD 400V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | UFT800G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 50 | 0,66140 € | 33,07 € |
| 100 | 0,58910 € | 58,91 € |
| 500 | 0,46206 € | 231,03 € |
| 1.000 | 0,42118 € | 421,18 € |
| 2.000 | 0,38680 € | 773,60 € |
| 5.000 | 0,34960 € | 1.748,00 € |
| 10.000 | 0,32662 € | 3.266,20 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

