
UFT800C | |
|---|---|
DigiKey Part Number | 4878-UFT800C-ND |
Manufacturer | |
Manufacturer Product Number | UFT800C |
Description | DIODE STANDARD 150V 8A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | UFT800C Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38375 € | 383,75 € |
| Unit Price without VAT: | 0,38375 € |
|---|---|
| Unit Price with VAT: | 0,45666 € |

