
UF600K | |
|---|---|
DigiKey Part Number | 4878-UF600KCT-ND - Cut Tape (CT) 4878-UF600KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF600K |
Description | DIODE STANDARD 800V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | UF600K Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33710 € | 33,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23956 € | 119,78 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

