Diode 500 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF5405

DigiKey Part Number
4878-UF5405TB-ND
Manufacturer
Manufacturer Product Number
UF5405
Description
DIODE STANDARD 500V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 500 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
UF5405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 500 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
500 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.7000,09066 €154,12 €
3.4000,08173 €277,88 €
5.1000,07717 €393,57 €
8.5000,07205 €612,43 €
11.9000,06901 €821,22 €
17.0000,06832 €1.161,44 €
Manufacturers Standard Package
Unit Price without VAT:0,09066 €
Unit Price with VAT:0,10789 €