Diode 800 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4006

DigiKey Part Number
4878-UF4006CT-ND - Cut Tape (CT)
4878-UF4006TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4006
Description
DIODE STANDARD 800V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF4006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,10900 €1,09 €
1000,08350 €8,35 €
5000,06128 €30,64 €
1.0000,05249 €52,49 €
2.0000,04802 €96,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04686 €234,30 €
10.0000,03736 €373,60 €
15.0000,03528 €529,20 €
25.0000,03070 €767,50 €
35.0000,03015 €1.055,25 €
50.0000,02961 €1.480,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €