


TPSMA6L85A | |
|---|---|
DigiKey Part Number | 4878-TPSMA6L85ATR-ND |
Manufacturer | |
Manufacturer Product Number | TPSMA6L85A |
Description | TVS DIODE 85VWM 137VC SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L85A Models |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.500 | 0,04541 € | 1.021,73 € |
| Unit Price without VAT: | 0,04541 € |
|---|---|
| Unit Price with VAT: | 0,05404 € |

