


TPSMA6L40A | |
|---|---|
DigiKey Part Number | 4878-TPSMA6L40ATR-ND - Tape & Reel (TR) 4878-TPSMA6L40ACT-ND - Cut Tape (CT) 4878-TPSMA6L40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L40A |
Description | TVS, SMAF, 150C, 600W, 40V, U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07120 € | 35,60 € |
| 1.000 | 0,06300 € | 63,00 € |
| 2.000 | 0,05607 € | 112,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04572 € | 342,90 € |
| 15.000 | 0,04151 € | 622,65 € |
| 22.500 | 0,03936 € | 885,60 € |
| 37.500 | 0,03695 € | 1.385,62 € |
| 52.500 | 0,03552 € | 1.864,80 € |
| 75.000 | 0,03413 € | 2.559,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

