


TPSMA6L40A-AQ | |
|---|---|
DigiKey Part Number | 4878-TPSMA6L40A-AQTR-ND - Tape & Reel (TR) 4878-TPSMA6L40A-AQCT-ND - Cut Tape (CT) 4878-TPSMA6L40A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L40A-AQ |
Description | TVS, SMAF, 150C, 600W, 40V, U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L40A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10004 € | 50,02 € |
| 1.000 | 0,08885 € | 88,85 € |
| 2.000 | 0,07941 € | 158,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06050 € | 453,75 € |
| 15.000 | 0,05520 € | 828,00 € |
| 22.500 | 0,05250 € | 1.181,25 € |
| 37.500 | 0,04946 € | 1.854,75 € |
| 52.500 | 0,04767 € | 2.502,67 € |
| 75.000 | 0,04592 € | 3.444,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

