TPSMA6L30A-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,05079 €
Datasheet
BYG10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BYG10D
SMAF

TPSMA6L30A-AQ

DigiKey Part Number
4878-TPSMA6L30A-AQ-ND
Manufacturer
Manufacturer Product Number
TPSMA6L30A-AQ
Description
TVS DIODE 30VWM 48.4VC SMAF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L30A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
22.5000,05978 €1.345,05 €
Unit Price without VAT:0,05978 €
Unit Price with VAT:0,07114 €