
TGL41-82A | |
|---|---|
DigiKey Part Number | 4878-TGL41-82ATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-82A |
Description | TVS DIODE 70.1VWM 113V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-82A Models |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05909 € | 295,45 € |
| 10.000 | 0,05362 € | 536,20 € |
| 15.000 | 0,05083 € | 762,45 € |
| 25.000 | 0,04895 € | 1.223,75 € |
| Unit Price without VAT: | 0,05909 € |
|---|---|
| Unit Price with VAT: | 0,07032 € |

