
TGL41-6.8A | |
|---|---|
DigiKey Part Number | 4878-TGL41-6.8ATR-ND - Tape & Reel (TR) 4878-TGL41-6.8ACT-ND - Cut Tape (CT) 4878-TGL41-6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-6.8A Models |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,11064 € | 55,32 € |
| 1.000 | 0,09843 € | 98,43 € |
| 2.000 | 0,08813 € | 176,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07696 € | 384,80 € |
| 10.000 | 0,07006 € | 700,60 € |
| 15.000 | 0,06653 € | 997,95 € |
| 25.000 | 0,06258 € | 1.564,50 € |
| 35.000 | 0,06023 € | 2.108,05 € |
| 50.000 | 0,05795 € | 2.897,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

