
TGL41-36A | |
|---|---|
DigiKey Part Number | 4878-TGL41-36ATR-ND - Tape & Reel (TR) 4878-TGL41-36ACT-ND - Cut Tape (CT) 4878-TGL41-36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-36A |
Description | TVS DIODE 30.8VWM DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-36A Models |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,13076 € | 65,38 € |
| 1.000 | 0,12160 € | 121,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08995 € | 449,75 € |
| 10.000 | 0,06663 € | 666,30 € |
| 15.000 | 0,06330 € | 949,50 € |
| 25.000 | 0,05997 € | 1.499,25 € |
| 35.000 | 0,05497 € | 1.923,95 € |
| 50.000 | 0,04997 € | 2.498,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

