
TGL41-33CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-33CATR-ND - Tape & Reel (TR) 4878-TGL41-33CACT-ND - Cut Tape (CT) 4878-TGL41-33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-33CA |
Description | TVS DIODE 28.2VWM 45.7V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09446 € | 472,30 € |
| 10.000 | 0,07000 € | 700,00 € |
| 15.000 | 0,06663 € | 999,45 € |
| 25.000 | 0,06325 € | 1.581,25 € |
| 35.000 | 0,05777 € | 2.021,95 € |
| 50.000 | 0,05229 € | 2.614,50 € |
| Unit Price without VAT: | 0,09446 € |
|---|---|
| Unit Price with VAT: | 0,11241 € |

