
TGL41-30CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-30CA-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-30CA |
Description | TVS DIODE 25.6VWM 41.4V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12819 € | 640,95 € |
| Unit Price without VAT: | 0,12819 € |
|---|---|
| Unit Price with VAT: | 0,15255 € |

