
TGL41-30A | |
|---|---|
DigiKey Part Number | 4878-TGL41-30ATR-ND - Tape & Reel (TR) 4878-TGL41-30ACT-ND - Cut Tape (CT) 4878-TGL41-30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-30A |
Description | TVS DIODE 25.6VWM 41.4V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-30A Models |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12490 € | 12,49 € |
| 500 | 0,09262 € | 46,31 € |
| 1.000 | 0,08218 € | 82,18 € |
| 2.000 | 0,07337 € | 146,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05909 € | 295,45 € |
| 10.000 | 0,05362 € | 536,20 € |
| 15.000 | 0,05083 € | 762,45 € |
| 25.000 | 0,04769 € | 1.192,25 € |
| 35.000 | 0,04583 € | 1.604,05 € |
| 50.000 | 0,04403 € | 2.201,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

