
TGL41-300CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-300CATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-300CA |
Description | TVS DIODE 256VWM 414VC DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-300CA Models |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10216 € | 510,80 € |
| 10.000 | 0,09594 € | 959,40 € |
| Unit Price without VAT: | 0,10216 € |
|---|---|
| Unit Price with VAT: | 0,12157 € |

