
TGL41-24CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-24CATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-24CA |
Description | TVS DIODE 20.5VWM 33.2V DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-24CA Models |
Category | Current - Peak Pulse (10/1000µs) 12.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06148 € | 307,40 € |
| 10.000 | 0,05582 € | 558,20 € |
| 15.000 | 0,05293 € | 793,95 € |
| 25.000 | 0,05132 € | 1.283,00 € |
| Unit Price without VAT: | 0,06148 € |
|---|---|
| Unit Price with VAT: | 0,07316 € |

