
TGL41-18CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-18CATR-ND - Tape & Reel (TR) 4878-TGL41-18CACT-ND - Cut Tape (CT) 4878-TGL41-18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-18CA |
Description | TVS DIODE 15.3VWM 25.2V DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-18CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12960 € | 12,96 € |
| 500 | 0,09620 € | 48,10 € |
| 1.000 | 0,08540 € | 85,40 € |
| 2.000 | 0,07629 € | 152,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06148 € | 307,40 € |
| 10.000 | 0,05582 € | 558,20 € |
| 15.000 | 0,05293 € | 793,95 € |
| 25.000 | 0,04968 € | 1.242,00 € |
| 35.000 | 0,04776 € | 1.671,60 € |
| 50.000 | 0,04589 € | 2.294,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

