
TGL41-130A | |
|---|---|
DigiKey Part Number | 4878-TGL41-130ATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-130A |
Description | TVS DIODE 111VWM 179VC DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-130A Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05957 € | 297,85 € |
| 10.000 | 0,05405 € | 540,50 € |
| 15.000 | 0,05124 € | 768,60 € |
| 25.000 | 0,04934 € | 1.233,50 € |
| Unit Price without VAT: | 0,05957 € |
|---|---|
| Unit Price with VAT: | 0,07089 € |

