15.6V Clamp 27A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-11CA

DigiKey Part Number
4878-TGL41-11CATR-ND
Manufacturer
Manufacturer Product Number
TGL41-11CA
Description
TVS DIODE 9.4VWM 15.6V DO213AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15.6V Clamp 27A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL41-11CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27A
Mfr
Power - Peak Pulse
400W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9.4V
Package / Case
DO-213AB, MELF
Voltage - Breakdown (Min)
10.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,06099 €304,95 €
10.0000,05537 €553,70 €
15.0000,05251 €787,65 €
25.0000,05091 €1.272,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06099 €
Unit Price with VAT:0,07258 €