
TGL41-110A | |
|---|---|
DigiKey Part Number | 4878-TGL41-110ATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL41-110A |
Description | TVS DIODE 94VWM 152VC DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-110A Models |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05909 € | 295,45 € |
| 10.000 | 0,05362 € | 536,20 € |
| 15.000 | 0,05083 € | 762,45 € |
| 25.000 | 0,04895 € | 1.223,75 € |
| Unit Price without VAT: | 0,05909 € |
|---|---|
| Unit Price with VAT: | 0,07032 € |

