
TGL34-7.5CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-7.5CATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-7.5CA |
Description | TVS DIODE 6.4VWM 11.3V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-7.5CA Models |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07717 € | 192,93 € |
| 5.000 | 0,06971 € | 348,55 € |
| 7.500 | 0,06591 € | 494,32 € |
| 12.500 | 0,06164 € | 770,50 € |
| 17.500 | 0,06008 € | 1.051,40 € |
| Unit Price without VAT: | 0,07717 € |
|---|---|
| Unit Price with VAT: | 0,09183 € |

